6648434-1
CONTACT,SKT,SIZE 1/4,SINGLE CR
Stay connected with ease using this Size 1/4 Single Crimp Socket Contact, a vital component in the ELCON Drawer series. Designed for cable mount installation, it ensures secure and reliable connections for power and signal applications. With a contact amperage of 125A and a robust construction featuring copper with silver plating, it guarantees high performance even in demanding environments. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), this contact is a dependable solution for various industrial needs. Each package contains 250 pieces, making it convenient for large-scale projects. Rest assured, it complies with RoHS standards for environmental responsibility. Upgrade your connector system with this essential component for optimal functionality.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6648434-1 |
Series: | ELCON Drawer |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging), Crimp |
Termination Method: | Crimp |
Contact Material: | Copper |
Contact Plating: | Silver |
Contact Size: | 4 |
Contact Type: | Socket |
Package Quantity: | 250 |
Contact Amperage: | 125 A |
Termination Type: | Crimp |
GPL: | G65 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Silver |
Contact Underplating Material: | Nickel |
GPL Description: | Data and Devices |
Product Code: | H848 |
Wire Size: | 4 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Silver |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1 µm, 40 µin |
Wire Insulation Support: | Without |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Silver |
Crimp Area Plating Finish: | Silver |
Crimp Area Plating Thickness: | 200 - 300 µin |
Contact Product Type: | Contact |
Part Aliases: | 6648434-1 |
SKU: | AMP6648434-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |