6648435-1
CONTACT,SKT,SIZE #4
Enhance your power connections with this high-quality Size #4 Contact Socket. Designed for 100 A amperage, it ensures reliable performance in a Cable Mount setup, making it perfect for various power circuit applications. With a silver plating in the contact mating area, it guarantees optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's a durable and efficient choice. Packaged in a convenient Bag/Box, this Contact Socket from Data and Devices is a must-have for wire and cable termination, meeting RoHS compliance for eco-friendly practices. Upgrade your Wire to Wire or Wire to Board connections with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 6648435-1 |
Amperage: | 100 A |
Mount Type: | Cable Mount (Free-Hanging) |
Contact Type: | Socket |
GPL: | G65 |
Packaging: | Bag/Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H848 |
Wire Size: | 4 AWG |
Connector System: | Wire to Board, Wire to Wire |
ECCN: | EAR99 |
Part Aliases: | 6648435-1 |
SKU: | AMP6648435-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |