6650384-3

286-0052-12301A=TA CONN,SKT

Enhance your power connection with our Crown Edge series, featuring a durable thermoplastic housing in sleek black. Ideal for board mount applications, this connector boasts a dual-row design with six positions, each accommodating up to 35A of current at 250V AC. With through-hole solder termination and gold plating in the contact mating area, it ensures reliable conductivity. UL 94V-0 compliant for safety, it operates seamlessly in temperatures ranging from -55 to 105°C. Perfect for power circuit applications, its vertical mount orientation and 2.5mm pitch offer efficient PCB connectivity. Rest assured, it meets RoHS standards, making it an eco-friendly choice. Upgrade to this high-performance board-to-board connector for your electronic assemblies.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6650384-3
Series:CROWN EDGE
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.098 in, 2.5 mm
Voltage:250 V, 250 V AC
Contact Type:Socket
Row Spacing:.129 in, 3.33 mm
Contact Amperage:35 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
GPL:267
Packaging:Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:15 mm, .591 in
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D038
Number of Dual Positions:3
Number of Power Positions:6
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.159 in, .2 in, 4.06 mm, 5.08 mm
Power Contact Centerline:.508 in
Contact Retention:Without
Contact Termination Area Plating Finish:Matte
Connector and Housing Type:Receptacle
Contact Material (Power):Phosphor Bronze Alloy
Module Length:1.563 in, 39.7 mm
Material Flammability Standard:UL 94V-0
Part Aliases:6650384-3
SKU:AMP6650384-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: