| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6651290-1 |
| Series: | CROWN EDGE |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V, 250 V AC |
| Contact Type: | Socket |
| Contact Amperage: | 35 A, 3 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Thickness (Recommended): | .093 in, 2.36 mm |
| Connector Height: | 15 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Dual Positions: | 2 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 8 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .2 in, 4.24 mm, 5.08 mm |
| Power Contact Centerline: | .508 in |
| Contact Retention: | Without |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Phosphor Bronze Alloy |
| Module Length: | 1.563 in, 39.7 mm |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 284-0112-11300 6651290-1 |
| SKU: | AMP6651290-1 |
6651290-1
Specifications
Detailed Description
Enhance connectivity with our CROWN EDGE Card Edge Connector, designed for efficient board-to-board assembly. This female connector features a durable thermoplastic housing and 12 gold-plated contacts for reliable signal transmission. Meeting UL 94V-0 standards, it ensures safety and performance in various applications. With a straight orientation, 2.5mm pitch, and through-hole press-fit termination, it offers easy installation on PCBs. Suitable for power and signal circuits, this connector operates at temperatures ranging from -55 to 85°C. Its black housing, gold contact plating, and high amperage capacity make it ideal for demanding environments. RoHS compliant and ECCN classified as EAR99, it guarantees quality and compliance. Elevate your connectivity solutions with this versatile connector assembly.

