6651290-3
284-0112-12300=TA CONN,SKT,STD
Part Aliases: TE Connectivity 284-0112-12300
Introducing the CROWN EDGE Card Edge Connector, a high-performance solution designed for power and signal applications. With a housing made of UL 94V-0 rated thermoplastic, this connector ensures reliable performance in various environments. Featuring 12 gold-plated contacts, it offers excellent conductivity and durability. The straight orientation and through-hole solder termination method make it easy to install on a PCB with a pitch of 2.5mm. With a voltage rating of 250V AC and an operating temperature range of -55 to 85°C, this connector is suitable for demanding industrial applications. Its vertical mount orientation and polarization feature ensure secure mating alignment. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Perfect for board-to-board connections, the CROWN EDGE Connector is the ideal choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 6651290-3 |
Series: | CROWN EDGE |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V, 250 V AC |
Contact Type: | Socket |
Package Quantity: | 192 |
Contact Amperage: | 35 A, 3 A |
Number of Positions: | 12 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 267 |
Packaging: | Box |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 15 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D038 |
Number of Dual Positions: | 2 |
Number of Power Positions: | 4 |
Number of Signal Positions: | 8 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector Assembly |
ECCN: | EAR99 |
PCB Mount Alignment: | With |
Termination Post Tail Length: | .2 in, 4.24 mm, 5.08 mm |
Power Contact Centerline: | .508 in |
Contact Retention: | Without |
Connector and Housing Type: | Receptacle |
Contact Material (Power): | Phosphor Bronze Alloy |
Module Length: | 1.563 in, 39.7 mm |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 284-0112-12300 6651290-3 |
SKU: | AMP6651290-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |