66579-7
TYPE VI PIN,MULTI-MATE
Enhance your connectivity with our TYPE VI PIN for MULTI-MATE applications. Part of the AMP Type IV series, this contact accessory features a durable brass construction with gold plating in the mating area, ensuring reliable signal transmission in industrial environments. Designed for crimp termination on 16-18 AWG discrete wires, it offers a secure and efficient connection method. With RoHS compliance and a test current of 13 A, this contact is a high-quality solution for your power connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66579-7 |
Series: | AMP Type IV |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Cable Type: | Discrete Wire |
Termination Type: | Crimp |
GPL: | 230 |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5056 |
Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 66579-7 |
SKU: | AMP66579-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |