66580-2
TYPE VI SKT CONT,MULTI-MATE
Enhance signal connectivity with our TYPE VI SKT CONT,MULTI-MATE from the AMP Type IV series. This industrial-grade socket contact, featuring a brass construction and tin plating, is ideal for crimp termination on 16-18 AWG wires. Designed for optimal performance, it accepts wire insulation up to 2.54mm in diameter and can accommodate a test current of 13A. With RoHS compliance, it ensures environmentally friendly operation. Perfect for various applications, this contact guarantees reliable and efficient power transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66580-2 |
Series: | AMP Type IV |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Cable Type: | Discrete Wire |
Termination Type: | Crimp |
GPL: | 230 |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5056 |
Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 66580-2 |
SKU: | AMP66580-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |