66580-7
TYPE VI SOCKET,MULTI-MATE
Enhance your connectivity with the AMP Type IV Multi-Mate Socket, a versatile component ideal for various signal applications. Featuring a durable brass construction with gold plating, it ensures reliable performance in industrial settings. The crimp termination method allows for easy and secure installation on 16-18 AWG wires. With a contact size of 16 and a contact type of socket, it accommodates efficient signal transmission. Compliant with RoHS standards, this contact is not only high-performing but also environmentally friendly. Perfect for wire and cable connections, it offers a seamless solution for your power connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66580-7 |
Series: | AMP Type IV |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Cable Type: | Discrete Wire |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Strip |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5056 |
Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 66580-7 |
SKU: | AMP66580-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |