66582-2
TYPE VI SKT CONT,MULTI-MATE
Enhance connectivity with our high-performance TYPE VI SKT CONT Multi-Mate, designed for seamless integration in AMP Type IV systems. Crafted with durable brass and featuring a 16-size socket, this contact ensures reliable signal transmission in a range of industrial settings. Its crimp termination method facilitates easy installation on 18-22 AWG wires, while the tin plating guarantees optimal conductivity. With a wide operating temperature range and RoHS compliance, this contact is a dependable choice for power connectors, battery clips, and more. Upgrade your setup with the precision and efficiency of our TYPE VI SKT CONT Multi-Mate.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66582-2 |
Series: | AMP Type IV |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Cable Type: | Discrete Wire |
Termination Type: | Crimp |
GPL: | 230 |
Operating Temperature Range: | -55 - 90 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5056 |
Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .05 - .11 in, 1.27 - 2.79 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 66582-2 |
SKU: | AMP66582-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |