6658293-1
PLUG ASSY,62P,HDP-22,CN
Enhance your connectivity with this high-performance PLUG ASSY featuring 62 contact positions, ideal for signal transmission. Designed with precision, it boasts a rugged shell made of steel, ensuring durability in demanding environments. The 2.41mm pitch and contact size 22 offer reliable and efficient data transfer. With a shell plating of tin and insert material of Glass-Filled Nylon meeting UL 94V-0 flammability standards, this connector guarantees safety and quality. Perfect for cable-to-cable applications, it accommodates an operating temperature range of -55 to 105°C, making it suitable for a variety of industrial settings. Sealable and shielded, it provides added protection, while the mating connector lock type ensures secure and stable connections. RoHS compliant, it meets environmental standards, making it a sustainable choice. Upgrade your connectivity solutions with this essential connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6658293-1 |
Gender: | Plug |
Pitch: | .095 in, 2.41 mm |
Shell Size: | 4 |
Contact Size: | 22 |
Shell Plating: | Tin |
Insert Material: | Glass-Filled Nylon |
Package Quantity: | 300 |
Number of Positions: | 62 |
GPL: | 038 |
Shell Material: | Steel |
Packaging: | Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Mating Connector Lock Type: | Clinch Nut, 4-40 UNC |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4871 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Connector Lock: | With |
Cable Insulation Diameter: | 8.59 - 14.28 mm |
Grounding Indents: | With |
Shell Type: | Front Metal Shell |
Insert Flammability Standard: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6658293-1 |
SKU: | AMP6658293-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |