66594-4
TYPE VI SKT,MULTI-MATE,L.P.
Enhance your connectivity with this Type VI socket from the AMP Type IV series. Designed for multi-mate applications, this low-profile socket features a durable brass construction with gold plating in the mating area for optimal signal transmission. With a crimp termination method suitable for 20-24 AWG wire, it ensures secure and reliable connections. RoHS compliant and with a high test current of 13A, this socket is ideal for industrial use. Each package contains 1500 units, making it convenient for large-scale projects. Upgrade your power connectors with this versatile and efficient component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66594-4 |
Series: | AMP Type IV |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Package Quantity: | 1500 |
Cable Type: | Discrete Wire |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Carton |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4961 |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .04 - .08 in, 1.02 - 2.03 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 66594-4 |
SKU: | AMP66594-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |