Enhance your power and signal connections with our AMP Type III+ Socket Contact. Designed for durability and efficiency, this contact features a robust phosphor bronze construction with gold plating in the mating area, ensuring reliable performance in industrial environments. Suitable for use with 18-14 AWG cables, it offers a secure crimp termination for easy installation. Operating smoothly in temperatures ranging from -55 to 150°C, this contact is perfect for various applications. With RoHS compliance and a high amperage rating of 13A, it guarantees both safety and quality. Whether for battery clips or other power connectors, this AMP contact is a versatile and essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 66598-6
Series: AMP Type III+
Contact Material: Phosphor Bronze
Contact Size: 16
Contact Type: Socket
Package Quantity: 4000
Cable Type: Discrete Wire
Contact Amperage: 13 A
Termination Type: Crimp
GPL: 230
Packaging: Reel
Operating Temperature Range: -55 - 150 °C, -67 - 302 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Termination Plating Thickness: .12 - .2 µm, 5 - 8 µin
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5022
Wire Size: 14 - 18 AWG, .8 - 2 mm²
Contact Termination Plating: Gold
ECCN: EAR99
Contact Underplating Thickness: 30 µin, .76 µm
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .11 - .15 in, 2.79 - 3.81 mm
Test Current: 13 A
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Part Aliases: 66598-6
SKU: AMP66598-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: