91521-1

CERTICRIMP 2,SAHT TYPE III+

Certicrimp 2 is a versatile straight-action hand tool, essential for precision crimping tasks. Designed for use with SAHT Type III+ connectors, it ensures secure and efficient crimps every time. This portable tool, compatible with battery, electric, and manual power sources, offers flexibility for various working environments. Equipped with a fixed die set, it guarantees consistent results with each use. Compliant with RoHS regulations, it is a reliable choice for environmentally-conscious professionals. Perfect for connectors, this tool is a must-have for any crimping task.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 91521-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Fixed In Tool
SKU:AMP91521-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: