Enhance power connectivity with this Type XII Female Contact (Strip), designed for streamlined crimp installation. Crafted with high-quality copper, it features a socket contact type suitable for discrete wire assemblies. With a robust current rating of 35 A, it ensures reliable performance in demanding environments. The silver-plated mating and termination areas guarantee optimal conductivity, while the wide operating temperature range from -55 to 125°C (-67 to 257°F) suits various applications. Packaged in a convenient reel format, this aerospace-grade contact is ideal for wire-to-wire connections in critical systems. Fully RoHS compliant, it meets international standards for environmental responsibility. Elevate your power connector solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 66741-9
Accessory Type:Contact
Mount Type:Crimp
Termination Method:Crimp
Contact Material:Copper
Contact Type:Socket
Package Quantity:1500
Cable Type:Discrete Wire
Contact Amperage:35 A
Termination Type:Crimp
GPL:088
Packaging:Reel
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Copper
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:5016
Wire Size:10 AWG, 5 - 6 mm²
Connector System:Wire to Wire
Contact Termination Plating:Silver
ECCN:EAR99
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.19 - .22 in, 4.83 - 5.59 mm
Test Current:15 A
For Multiple Crimp:No
Contact Orientation:Right Angle
Wire Contact Termination Area Plating Material:Silver
Crimp Area Plating Finish:Silver
Special Features:Loose Piece
Contact Product Type:Contact
Part Aliases:66741-9
SKU:AMP66741-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/19/2014E-14-009247 - Document Clarification. Occasionally this dimension may run as high as .231 but does not effect the function of the contact.Product Change Notice Download