674655

DBL.ACT HANDTOOL

Enhance your crimping efficiency with this Double Action Hand Tool, a versatile addition to your toolkit. Designed for precision and ease of use, it is perfect for on-the-go crimping tasks. With both battery and manual power options, you can tackle any job with confidence. The fixed die set ensures consistent results every time, while the tool's RoHS compliance reflects our commitment to quality and sustainability. Upgrade your crimping experience with this essential device.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 674655
Tool Type:Double Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Manual
Die Set Type:Fixed In Tool
SKU:AMP674655
Certification:Cannot be Certified
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: