6766615-1
HSG ASSY, DRAWER, PIN, #4PWR #20SIG CON
Enhance your power and signal connections with this ELCON Drawer Housing Assembly. Featuring a durable Valox 420 SEO housing in sleek black, this board mount connector ensures reliable performance in various applications. With through-hole solder termination, it guarantees secure connectivity, while its UL 94V-0 flammability standard certification offers peace of mind. Designed for both power and signal transmission, it accommodates 24 contact positions, including 4 power and 20 signal slots. Operating efficiently in a wide temperature range, from -40°C to 105°C (-40°F to 221°F), this connector is suitable for demanding environments. Its vertical mount orientation and fixed panel mount feature make installation hassle-free. RoHS compliant and ECCN classified as EAR99, this connector is a dependable choice for your connectivity needs. Whether it's data or devices, trust in the quality and performance of this ELCON Drawer Housing Assembly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 6766615-1 |
Series: | ELCON Drawer |
Housing Material: | Valox 420 SEO |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | 75 in, 75 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Contact Amperage: | 125 A, 5 A |
Number of Positions: | 24 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | G65 |
Packaging: | Package |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount Type: | Fixed Mount |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L364 |
Number of Power Positions: | 4 |
Number of Signal Positions: | 20 |
Connector System: | Board to Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Board to Board Configuration: | Vertical |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6766615-1 |
SKU: | AMP6766615-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |