68006
HYP8/10 COPALUM SEALED 8AWG DIE SET
Enhance your crimping capabilities with the HYP8/10 COPALUM SEALED 8AWG DIE SET. Specifically designed for efficient and secure crimping, this tool is a must-have for professionals in the field. With compatibility for both battery-powered and manual operation, it offers versatility and convenience on the job. Its removable/interchangeable die set ensures adaptability for various crimping tasks, while its RoHS compliance guarantees environmentally-friendly usage. Elevate your crimping experience with this essential addition to your toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 68006 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP68006 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Other |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |