680313-3

HB 9EMPO160T180O G

Elevate your production efficiency with the HB 9EMPO160T180O G Applicator, a powerful solution designed for precision and durability. This high-performance tool is equipped with a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, offering versatility for a wide range of applications. Its mechanical feed type ensures consistent and reliable operation, making it an essential tool for any industrial setting. Rest assured, this applicator is fully compliant with RoHS regulations, meeting the highest standards of environmental responsibility. Upgrade your workflow with this essential piece of equipment that belongs in every toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 680313-3
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP680313-3
Alignment Aids:Alignment Gauge / Camera
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:Tab-lok

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: