68047
HYP8/10 COPALUM BAR 1/0AWG DIE SET
Upgrade your crimping capabilities with the HYP8/10 COPALUM BAR 1/0AWG DIE SET. Designed for optimal performance, this essential tool is a must-have for any professional. Its versatile design allows for seamless integration with a variety of crimping tools, offering unparalleled convenience and efficiency. Crafted with precision and durability in mind, this die set ensures reliable results every time. Whether you're working on a small project or a large-scale installation, trust in the quality and performance of the HYP8/10 COPALUM BAR 1/0AWG DIE SET to get the job done right.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 68047 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP68047 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Other |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |