687388-6
MHB 9EAPR200T220O G
Enhance your assembly process with the MHB 9EAPR200T220O G Applicator, a high-performance tool designed for precision application tasks. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this pneumatic applicator ensures efficient and accurate operation. With its durable construction and compliance with RoHS standards, it is a reliable choice for various industrial applications. Elevate your productivity with this essential tool in your toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 687388-6 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP687388-6 |
Alignment Aids: | Alignment Gauge / Camera |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | Tab-lok |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |