687394-8
HB 9EAPR140T140O G
Enhance your assembly line efficiency with our HB 9EAPR140T140O G applicators. Designed for precision and durability, these tools come in two terminator types: 30 mm (1.12") Stroke and 40 mm (1.62") Stroke, catering to a variety of application needs. Powered by pneumatic feed, they ensure seamless operation. Rest assured, our applicators are RoHS-compliant, prioritizing environmental responsibility. Discover the perfect companion for your connectors and tools in these essential products.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 687394-8 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP687394-8 |
Alignment Aids: | Alignment Gauge / Camera |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | Tab-lok |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |