69216

HYP8/10 SOLIS 8AWG DIE SET

Easily achieve precise crimps with the HYP8/10 SOLIS 8AWG Die Set. Designed for use with portable crimp tools, this high-quality die assembly ensures reliable connections in a variety of applications. Featuring a removable/interchangeable design, it offers versatility and convenience for professionals in the field. With compatibility for battery, hydraulic, and manual power types, this essential tool is a must-have for any toolkit. Rest assured, it is also fully compliant with RoHS regulations. For seamless crimping performance, trust the SOLIS 8AWG Die Set.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 69216
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Battery, Hydraulic, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP69216
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - W Crimp
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/18/2014E-14-003484 - Product Improvement. Sizes 8,6,4,2,1/0 higher hardness with chrome plate.Download
02/12/2014E-14-001708 - Product Improvement. Update for Ni plated terminals.Download