69217
HYP8/10 SOLIS 6AWG DIE SET
Effortlessly achieve precise crimps with the HYP8/10 SOLIS 6AWG Die Set, designed for seamless compatibility with portable crimp tools. This essential tool accessory ensures reliable connections in your projects, featuring a removable/interchangeable die set type for added versatility. Whether you prefer the convenience of battery-operated, the power of hydraulic, or the simplicity of manual tools, this die set delivers exceptional performance across all power types. Rest assured, it complies with RoHS standards, meeting environmental regulations for peace of mind. Upgrade your crimping capabilities with this top-quality tool, a must-have for professionals in the field.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 69217 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP69217 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |