| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 69218 |
| Product: | Portable Crimp Tools |
| Tool Type: | Die Assembly |
| Power Type: | Battery, Hydraulic, Manual |
| Die Set Type: | Removable/Interchangeable |
| SKU: | AMP69218 |
69218
| Heilind Number: | AMP69218 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 69218 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily achieve precise crimps with the HYP8/10 SOLIS 4AWG Die Set. Designed for use with Portable Crimp Tools, this essential tool features a removable/interchangeable die assembly for versatile functionality. Whether powered by battery, hydraulic, or manual operation, it ensures efficient and reliable crimping. Compliant with RoHS regulations, it is a must-have for professionals in the field of connectors and tools. Elevate your crimping experience with this high-quality and durable accessory.

