69344

DIE PIDG 69365 26-22

Enhance your crimping capabilities with this essential die assembly, designed specifically for use with PIDG 69365 terminals on 26-22 gauge wires. Crafted for efficiency and precision, this portable tool features interchangeable die sets for versatile use. Whether powered by battery, electric, or manual operation, it ensures seamless connections every time. Compliant with RoHS regulations, it is not only high-performing but also environmentally conscious. Perfect for professionals in the field, it is a must-have for any toolkit. Elevate your crimping experience with this exceptional tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 69344
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP69344
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Confined Crescent
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: