69354-1
HHHT SOLIS FLAG 8
Show your patriotism with the HHHT SOLIS FLAG 8 Heavy Head Hand Tool. This portable crimp tool is perfect for on-the-go use, whether you're in the field or on the job site. With the convenience of battery or manual power options, you'll always have the power you need to get the job done. Featuring a fixed die set design, this tool is easy to use and ensures precise crimps every time. Plus, it's ROHS compliant, so you can feel good about using it. Add this tool to your arsenal for efficient and reliable crimping of connectors in any setting.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 69354-1 |
Tool Type: | Heavy Head Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP69354-1 |
Certification: | Yes |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |