69692-1

T-HD HT, PI STRATOTHERM 26-20

Elevate your crimping capabilities with our T-HD HT, PI STRATOTHERM 26-20 tool. Designed for precise and efficient performance, this T Head Hand Tool is a must-have for any professional working with connectors. With both battery and manual power options, you can tackle any job with ease. The fixed die set ensures consistent results every time. Plus, rest assured that this tool is compliant with RoHS regulations, making it a responsible choice for environmental sustainability. Upgrade your toolbox with this essential crimping tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 69692-1
Tool Type:T Head Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Manual
Die Set Type:Fixed In Tool
SKU:AMP69692-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Confined Crescent
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: