69732
DIE PIDG STRATO 69710 22-20
Enhance your crimping capabilities with the DIE PIDG STRATO 69710 22-20 – a versatile tool designed for precise and efficient assembly. This essential component, suitable for use with Portable Crimp Tools, features a removable/interchangeable die set, offering convenience and flexibility in various applications. With options for battery, electric, or manual power, it adapts seamlessly to your preferred working style. Crafted with RoHS compliance in mind, it guarantees both performance and environmental responsibility. Elevate your connector and tool collection with this indispensable piece, a must-have for professionals in the industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 69732 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP69732 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |