| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-102393-3 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 6.96 |
| Overall Length: | 63.5 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 50 |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 283 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .24 in, 6.96 mm |
| Stamped: | Yes |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5216 |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Connector Length: | 2.5 in, 63.5 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | Without |
| Max Insulation Diameter: | 1.27 mm |
| Insulation Diameter: | .05 in, 1.27 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-102393-3 |
| SKU: | AMP7-102393-3 |
7-102393-3
Specifications
Detailed Description
This housing connector is a reliable and versatile solution for your PCB assembly needs. With a receptacle gender and two rows of 50 contacts, it offers secure connections for various applications. The insulation displacement crimp (IDC) termination method ensures easy and efficient installation, while the thermoplastic housing material and UL 94V-0 flammability standard compliance guarantee safety and durability. Each contact is made of phosphor bronze with tin plating, providing excellent conductivity and corrosion resistance. Operating temperature ranging from -65 to 105°C, along with a dielectric withstanding voltage of 600V, make it suitable for harsh environments. RoHS compliant and packaged in trays for convenience, this connector is a dependable choice for industrial use.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |


