7-103168-8

Heilind Number:AMP7-103168-8
Manufacturer:TE Connectivity
Manufacturer Number:7-103168-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

60 MODII HDR DRST SHRD .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-103168-8
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:60
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:24
Contact Amperage:3 A
Number of Positions:60
Housing Color:Black
Mount Orientation:Vertical
GPL:014
Profile:Standard
Mating Retention Type:Detent Window
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5223
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.066 in, 1.68 mm
Shrouded Sides:4
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:7-103168-8
SKU:AMP7-103168-8

Detailed Description

Enhance your PCB connectivity with our AMPMODU Headers, boasting a high standard of quality with CSA LR7189 and UL E28476 certifications. With a housing made of durable thermoplastic and 60 gold-plated phosphor bronze contacts, each rated for 3A, these headers ensure reliable performance in demanding industrial environments. Featuring a straight, shrouded design with a 2.54mm pitch, they offer secure through-hole solder termination on your printed circuit board. The black housing color and detachable tray packaging make them easy to identify and handle in production. Meeting UL 94V-0 flammability standards and operating in a wide temperature range (-65 to 105°C), they guarantee safety and functionality. Designed for vertical mounting, with detent window mating retention and polarization for precise alignment, these headers provide efficient board-to-board connections. Trust in our headers for your electronic assemblies, compliant with RoHS regulations for environmental responsibility.