7-1123723-1

3.96 EP HDR ASSY 11P(NATURAL GWT)

Easily connect power components with this Economy Power Connector. Designed for straightforward board mounting, it features through-hole solder terminations for secure attachment. With 11 positions and a voltage rating of 250V AC/DC, it's suitable for various power applications. The durable Polybutylene Terephthalate housing meets UL 94V-0 flammability standards, ensuring safety. Operating in temperatures ranging from -25 to 105°C, it's reliable in diverse environments. The connector, made of brass with tin plating, offers a contact amperage of 8A. Its compact design, with a height of 9.2mm, is ideal for space-constrained installations. RoHS compliant, it's a sustainable choice for your power connectivity needs. Packaged in a set of 300, it's convenient for bulk applications in appliances and other systems. Whether for industrial or consumer use, this connector guarantees efficient power transmission with quality and reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1123723-1
Series:Economy Power
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:300
Contact Amperage:8 A
Number of Positions:11
Housing Color:Natural
Mount Orientation:Vertical
GPL:100
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:1 µm, 39.36 µin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.36 in, 9.2 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Number of Power Positions:11
Contact Layout:Inline
Connector Length:1.4 in, 35.58 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Stacking Configuration:End to End
Mating Post Length:.303 in, 7.7 mm
ECCN:EAR99
Connector Width:.334 in, 8.5 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.144 in, 3.68 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:7-1123723-1
SKU:AMP7-1123723-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: