7-1376383-3

5mm B-T-W Conn, HDR HSG BLUE W

Enhance power connectivity with our Power Key 5.0 series UL and CSA certified connector. Designed for reliability, it features a durable Nylon 6/6 - GF housing in a vibrant blue color. With a contact layout of 3 positions in a single row, this board mount connector ensures seamless integration in various power applications. The termination method of Through Hole - Press-Fit guarantees secure and efficient connectivity, while the copper alloy contact material and tin plating offer excellent conductivity. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for demanding environments. Perfect for appliances and other power-critical systems, it meets RoHS compliance standards, making it a sustainable choice for your projects. Each package contains 100 connectors, providing ample supply for your needs. Elevate your power connections with this essential component for wire-to-board setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 7-1376383-3
Series: Power Key 5.0
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Contact Type: Pin, Tab
Keying: C
Package Quantity: 100
Contact Amperage: 10 A
Number of Positions: 3
Housing Color: Blue
Mount Orientation: Vertical
GPL: 442
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.36 µin
PCB Retention: With
Connector Height: 14.1 mm, .55 in
PCB Retention Type: Mounting Post
Sealable: No
Mating Alignment: Without
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L961
Number of Power Positions: 3
Contact Layout: Inline
Connector Length: 16.6 mm, .653 in
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
Mating Post Length: .248 in, 6.3 mm
Connector Width: 14.1 mm, .555 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .026 in, 1.16 mm
Header Type: Shrouded
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Termination Area Plating Finish: Matte
Connector and Housing Type: Receptacle
Standards Met: UL CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 7-1376383-3
SKU: AMP7-1376383-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: