| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity KUHP-11A51-240 |
| Amperage: | 20 A |
| Mount Type: | Bracket, Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 7200 Ω |
| Coil Voltage: | 240 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 45 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP7-1393114-1 |
KUHP-11A51-240
Specifications
Detailed Description
Enhance your electrical systems with the KUHP-11A51-240 Power Relay, designed for high-performance in demanding environments. With a robust 20A amperage and durable Silver Cadmium Oxide (AgCdO) contact material, this relay ensures reliable conductivity. Its panel mount bracket offers easy installation, while the 2 Form C (CO) contact arrangement allows for versatile connectivity. Operating at a coil voltage of 240VAC, it's suitable for a wide range of applications. With RoHS compliance and an operating temperature range of -45 to 45°C, it's both environmentally friendly and resilient. Upgrade your power management with this dependable relay.

