| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1393114-5 |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 472 Ω |
| Coil Voltage: | 24 VDC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP7-1393114-5 |
7-1393114-5
Specifications
Detailed Description
Enhance your power relay system with the KUHP-11D17-24, featuring a 20A amperage rating and 2 Form C (CO) contact arrangement for versatile control. Designed for reliable performance, this relay is mounted on a Socket Printed Circuit Board, with Silver Cadmium Oxide (AgCdO) contacts ensuring durability. Operating efficiently at temperatures ranging from -45 to 70°C, it offers a wide coil voltage of 24VDC and contact voltage of 240VAC. With RoHS compliance, this product guarantees both quality and environmental responsibility. Upgrade your relay setup with the KUHP-11D17-24 for seamless and efficient operation in various applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2022 | PCN-22-146336 - Product improvement. E Connectivity is moving away from ink stamp and implementing laser marking on the subjected relay family. Please note that this change will be effective from 15th August 2022 and going forward you will receive laser marked relays which will not impact form, fit or function of the relays. | Download | |||

