| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity KUHP-11D51-24 |
| Amperage: | 20 A |
| Mount Type: | Bracket, Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 472 Ω |
| Coil Voltage: | 24 VDC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 2 Form C (CO) |
| Part Aliases: | KUHP-11D51-24 |
| SKU: | AMP7-1393114-8 |
KUHP-11D51-24
| Heilind Number: | AMP7-1393114-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | KUHP-11D51-24 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power relay system with the KUHP-11D51-24 model, designed for efficient performance in various applications. With a 20 A amperage rating and 2 Form C (CO) contact arrangement, it ensures reliable connectivity. The silver cadmium oxide (AgCdO) contact material and 240 VAC contact voltage guarantee durability and stable operation. Its panel mount or bracket installation options offer flexibility, while the 24 VDC coil voltage and 472 Ω coil resistance cater to different power requirements. Operating smoothly in temperatures ranging from -45 to 70 °C, this relay is a robust and versatile component that complies with RoHS standards, making it a sustainable choice for your projects. Elevate your relay setup with the KUHP-11D51-24.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||

