7-1393117-8

KUP-14A15-120=KU-

Enhance your power relay system with the KUP-14A15-120, a reliable component designed for seamless operation in a variety of environments. With an amperage of 10A and a contact voltage of 240VAC, this socket-mounted relay offers efficient power control. Featuring three poles and a 3 Form C (CO) contact arrangement, it ensures versatile connectivity for your applications. The silver cadmium oxide (AgCdO) contact material guarantees high conductivity and durability, while the RoHS compliance underscores its environmental responsibility. With a coil resistance of 1700Ω and a coil voltage of 120VAC, this relay is optimized for performance and longevity even in extreme temperatures ranging from -45°C to 45°C. Upgrade your relay system with this KU- series component and experience reliable power control like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1393117-8
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:3
Coil Resistance:1700 Ω
Coil Voltage:120 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 45 °C
Contact Arrangement:3 Form C (CO)
SKU:AMP7-1393117-8
series:Potter & Brumfield KUP
Product Weight:85 g / 2.988 oz
Contact Current Class:5 - 10 A / 16 A
Terminal Type:Quick Connect / Solder
Product Height:50 mm / 1.97 in
Height Class (Mechanical):40 - 50 mm
Product Length:38.9 mm / 1.55 in
Length Class (Mechanical):35 - 40 mm
Product Width:35.7 mm / 1.405 in
Width Class (Mechanical):30 - 40 mm
Coil Magnetic System:Monostable, AC
Coil Power Rating Class:2 - 3 VA
Coil Power Rating AC:2.9 VA
Coil Special Features:UL Coil Insulation Class B
Contact Switching Load (Min):300mA @ 12V
Actuating System:AC
Contact Limiting Breaking Current:10 A
Contact Limiting Continuous Current:10 A
Contact Limiting Making Current:10 A
Contact Limiting Short-Time Current:10 A
Insulation Initial Resistance:100 MΩ
Insulation Initial Dielectric Between Adjacent Contacts:2200 Vrms
Insulation Initial Dielectric Between Coil & Contact Class:1500 - 2500 V
Insulation Initial Dielectric Between Open Contacts:1200 Vrms
Insulation Initial Dielectric Between Contacts & Coil:2200 V / 2200 Vrms
Power Relay Type:Industrial Panel Plug-In
Environmental Ambient Temperature (Max):45 °C / 113 °F
Environmental Ambient Temperature Class:0 - 50 °C
Environmental Category of Protection:RTI
Supplier Product:Power Relays
Part Alias:7-1393117-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: