| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1393236-5 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Contact Plating: | Gold |
| Number of Poles: | 1 |
| Coil Resistance: | 3390 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP7-1393236-5 |
7-1393236-5
Specifications
Detailed Description
Enhance your circuit board with the V23092-B1024-A302 power relay, designed for seamless performance in a variety of applications. With a contact material of Silver Tin Oxide (AgSnO2) and gold plating, this relay ensures reliable conductivity. Operating at a coil voltage of 24 VDC and a maximum switching voltage of 400 VAC, it delivers efficient power management. The 1 Form A (NO) contact arrangement, along with a 6A amperage rating, offers versatility in switching operations. With ROHS compliance and a contact voltage of 250 VAC, it meets international standards for environmental responsibility and safety. Elevate your relay systems with this high-quality component.

