| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1393236-6 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Contact Plating: | Gold |
| Number of Poles: | 1 |
| Coil Resistance: | 10600 Ω |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP7-1393236-6 |
7-1393236-6
Specifications
Detailed Description
Enhance your circuit board with the V23092B1048A301=SNR Power Relay, designed for reliable performance in various applications. With a high amperage rating of 6A, this relay ensures efficient power switching. Its Printed Circuit Board mount type allows for easy installation, while the Silver Tin Oxide (AgSnO2) contact material and gold plating guarantee durable and low-resistance connections. Featuring a single pole and 1 Form C (CO) contact arrangement, it offers versatility in switching operations. With a coil resistance of 10600Ω and a coil voltage of 48VDC, this relay is suitable for demanding voltage control tasks. Compliant with RoHS standards, it meets environmental regulations without compromising on quality or performance. Upgrade your power relay system with this dependable component.

