7-1393788-1

Heilind Number:AMP7-1393788-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1393788-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23079E1208B301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1393788-1
Series:Axicom P2 Signal Relay
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Number of Poles:2
Coil Resistance:64 Ω
Coil Voltage:48 VAC
Power Consumption:140 mW
Contact Configuration:2 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Termination Type:Surface Mount
Contact Current Rating:2 A
Coil Type:Bistable, 2 Coils
SKU:AMP7-1393788-1

Detailed Description

Enhance your electronic systems with the Axicom P2 Signal Relay, a reliable component designed for seamless integration onto printed circuit boards. Featuring a compact PCB-SMT mount type, this relay offers two poles for efficient signal routing. With a coil resistance of 64 Ω and a coil voltage of 48 VAC, it operates at a power consumption of 140 mW, making it energy-efficient. The contact configuration of 2 Form C (CO) provides versatile switching capabilities, with a maximum switching voltage of 220 VDC or 250 VAC. Its surface mount termination type ensures easy installation, while the contact current rating of 2 A guarantees reliable performance. Equipped with a bistable coil type and RoHS compliance, this relay is both durable and environmentally friendly, making it an ideal choice for various applications in the field of signal and communication relays. Elevate your projects with the Axicom P2 Signal Relay.