| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1415055-1 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 4 |
| Coil Resistance: | 4500 Ω |
| Coil Current: | .013 A |
| Coil Voltage: | 60 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form A (NO) + 2 Form B (NC) |
| SKU: | AMP7-1415055-1 |
7-1415055-1
Specifications
Detailed Description
Enhance your electronic systems with the SR4D4060 Power Relay, a high-performance component designed for Printed Circuit Board mount. With an amperage rating of 8A, this relay boasts reliable power control capabilities. Featuring four poles and contact materials made of Silver Tin Oxide (AgSnO2), it ensures efficient conductivity and durability. The coil resistance of 4500Ω, coil current of 0.013A, and coil voltage of 60VDC offer precise control over switching operations. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, it guarantees safe and effective power management. The 2 Form A (NO) + 2 Form B (NC) contact arrangement provides versatility in switching applications. Compliant with RoHS standards, this relay is a sustainable choice for your projects.

