7-1415073-1

Heilind Number:AMP7-1415073-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1415073-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT3S5LC4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1415073-1
Amperage:16 A
Mount Type:DIN Rail
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Gold
Number of Poles:1
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-20 - 85 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP7-1415073-1

Detailed Description

Enhance your electrical system with the RT3S5LC4 Power Relay, a reliable and high-performing component designed for DIN Rail mounting. With a maximum amperage of 16 A, it boasts a single pole configuration with Silver Nickel contacts plated in Gold for optimal conductivity. Operating at a coil voltage of 24 VDC, this relay offers a wide temperature range from -20 to 85 °C, ensuring durability in diverse environments. Featuring a Form C contact arrangement, it facilitates versatile switching applications with a maximum voltage rating of 400 VAC. RoHS compliant, this relay guarantees both performance and environmental responsibility. Elevate your power management with the RT3S5LC4.