7-1415539-8

Heilind Number:AMP7-1415539-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1415539-8
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

PB133012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1415539-8
Amperage:10 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:400 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP7-1415539-8

Detailed Description

Enhance your circuit board with the PB133012, a reliable power relay designed for high-performance applications. With a maximum amperage of 10A and a coil voltage of 12VDC, this single-pole relay ensures efficient power management. Its silver tin oxide contact material guarantees durability and stable conductivity, even at a maximum switching voltage of 400VAC. Featuring a 1 Form A (NO) contact arrangement, it seamlessly integrates into your system for seamless operation. With RoHS compliance, you can trust in its environmentally friendly design. Upgrade your setup with the PB133012 power relay for dependable and efficient performance.