7-1419111-2

Heilind Number:AMP7-1419111-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1419111-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT371110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1419111-2
Amperage:10 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:3
Coil Resistance:16133 Ω
Coil Voltage:110 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:3 Form C (3 CO)
SKU:AMP7-1419111-2

Detailed Description

Introducing the PT371110 Power Relay, a robust and reliable component essential for various electronic applications. With a rated amperage of 10A and a mount type designed for Printed Circuit Boards, this relay guarantees efficient performance in power management. Its contact material, Silver Nickel (AgNi90/10), ensures high conductivity and durability, while the three poles and 3 Form C (3 CO) arrangement offer versatile switching capabilities. Operating at a coil voltage of 110VDC, the relay can handle maximum switching voltages of 400VAC and contact voltages of 240VAC, making it suitable for demanding environments. With RoHS compliance and an operating temperature range of -40 to 70°C, the PT371110 Power Relay prioritizes both environmental responsibility and functionality. Trust in this relay for seamless power control in your electronic systems.