7-1423162-4

Heilind Number:AMP7-1423162-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1423162-4
ECAD Model:
3D Model

Description:

7022AIT=RLY,STD,OFF,2P,120VAC,60 MIN,T O

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1423162-4
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:110 - 120 VAC
Control Type:Knob
SKU:AMP7-1423162-4

Detailed Description

Enhance your electrical control system with this versatile Time Delay Relay. Designed for precision operation, this device offers off-delay functionality with 2 Form C (DPDT) contact arrangement. With a rated amperage of 10 A at 240 VAC, it ensures reliable performance in various applications. The mounting bracket allows for easy installation, while screw terminals facilitate secure connections. Operating at an input voltage range of 110-120 VAC, it is suitable for standard power setups. Control is effortless with the knob interface, making it ideal for both industrial and commercial settings. Rest assured of its quality, as it complies with RoHS standards, reflecting a commitment to environmental responsibility. Elevate your relay system with this efficient and durable component.