7-1437571-6

Heilind Number:AMP7-1437571-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1437571-6
ECAD Model:
3D Model

Description:

TPB11FGRAES6=PUSH BUTTON SP SW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1437571-6
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Mount Angle:Right Angle
Illumination:No
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Blue
Rated Voltage:20 VAC, 20 VDC
SKU:AMP7-1437571-6

Detailed Description

Enhance your electronic devices with the TPB11FGRAES6 Push Button Switch. Featuring a durable copper alloy construction with gold plating, this high-quality component ensures reliable performance. The sleek right-angle mount design offers easy installation, while the SPDT configuration allows for versatile functionality. With a rated voltage of 20 VAC and 20 VDC, it is suitable for a wide range of applications. The round blue actuator adds a touch of style, making it both functional and visually appealing. Designed for Off-(On) and On-(Off) switch operation, it provides convenient control. RoHS compliant for environmentally friendly operation. Upgrade your equipment with this essential component for seamless operation.