Effective Date | Description of Change | Download |
04/20/2023 | P-23-024253 - Change in Delivery Unit & Minimum Order Quantity. This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. | Download |
04/14/2023 | P-23-024286 - Adding Alternate Manufacturing Source. Adding TE Suzhou for alternate manufacturing source. PN is currently in series production at that location.
| Download |
03/29/2023 | P-23-024333 - Product Improvement. Addition of CH values for CFA standard used parts, short-circuit Variant. New variants for CFA standard used parts added PCN Classification: no Form Fit Function Change.
| Download |
01/13/2023 | P-22-023612 - Min order quantity alignment. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download |
01/13/2023 | P-22-023726 - MOQ Change Alignment.TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download |
12/09/2022 | P-21-021873 - Die transfer from EMEA (Wort, Germany plant) to Americas region (Greensboro, NC plant) to better serve Americas customers. Capacity addition project. The transferred tool will run in a new 40T 1100mm press. Tool location change only. No change to design form/fit/function. PN 7-1452671-1 and 7-1452671-3 requires changeover/conversion kit. Due to future capacity constraint in EMEA, Americas demand volumes will be localized to GSO plant. Added capacity in GSO. No bank build required. EMEA will continue to produce parts until all PPAPs approved and SOP in GSO plant. | Download |
03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download |
09/30/2020 | P-20-018730 - Product Improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download |
09/15/2019 | P-19-017747 - New Process Equipment. This new process equipment will be used to perform the plating-process for parts on component level. As the new process equipment will be technically equivalent to the existing one(s), the process validation, capability analysis and release will be done TE internally. Therefore this PCN is for your notification only. | Download |