AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 177919-1
Series:Power Double Lock
Accessory Type:Double Lock Plate
Number of Contacts:3
Standards Met:UL 94V-0
SKU:AMP177919-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/01/2022PCN-22-144528 - Shipment date changes. Due to COVID-19 pandemic, the estimated shipping dates for the changed products are updated for PCN E-20-006535 which was already distributed. updated the estimated date of first shipment and mixed shipment for the changed parts from previous notification per PCN E-20-006535. Before: First Date To Ship was 01-SEP-2020 & Last Date for Mixed Shipments was 01-MAY-2021. After: First Date To Ship is 02-JUL-2022 & Last Date for Mixed Shipments is 30-JUN-2023. Download
10/01/2021PCN-21-100939 - Packaging Change. PACKAGING CHANGE TO PDL 3.96MM PITCH 2P&3P DOUBLE LOCK PLATE.Download
09/01/2020E-20-006535 - Product Improvement. Adding a second material to accommodate the market constraints. There are no performance changes.Download
06/05/2020E-19-008751-C - PCN Retraction. TE decided to continue supplying listed PNs with current resin and stop the alternative resin addition to current products. Download
12/03/2019E-19-008751 - Product Improvement. Adding a second resin to accommodate market constraints.

Download