7-1470209-8
RCPT,2MM,10P,VRT MT,30AU,2.6ST
Easily connect components on your printed circuit board with this AMPMODU 2 mm PCB Mount Receptacle. Featuring a durable thermoplastic housing in sleek black, this connector is designed for industrial use. With a vertical mount orientation and through-hole solder termination method, it ensures secure and stable connections. The 10-position, 2-row socket connector has a 2 mm pitch and is rated for 1 A and 250 VAC, making it suitable for various applications. Gold-plated contacts with a 30 µin thickness guarantee reliable conductivity, while the connector is RoHS compliant for environmentally friendly operations. Perfect for board-to-board connections, this connector is a versatile and essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-1470209-8 |
Series: | AMPMODU 2 mm |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .079 in, 2 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 20880 |
Contact Amperage: | 1 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 438 |
Packaging: | Box & Tray, Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Post Size: | .02 in, .5 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 650 V AC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Position Locations Omitted: | None |
Termination Post Tail Length: | .102 in, 2.6 mm |
Connector Assembly Type: | PCB Mount Receptacle |
Stack Height: | .177 in, 4.5 mm |
PCB Contact Termination Area Plating Thickness: | 100 µin |
Part Aliases: | 7-1470209-8 |
SKU: | AMP7-1470209-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |