7-1472995-7
7012WBLLV=RLY,STD,ON,2P,96V,5S,LL,V
Enhance your control panel's functionality with the Agastat 7000 series Time Delay Relay. This reliable component features a 10 A capacity at 240 VAC, ensuring efficient power management. Operating on a precise On-Delay mechanism with a repeatability of ±5%, it guarantees accurate timing performance. The DPDT contact arrangement offers 2 Form C, 2 C/O connections for versatile applications. With a delay time ranging from .5 to 5 seconds, it provides customizable control. Easily mounted with a bracket, and equipped with screw terminals for secure connections, installation is a breeze. The control knob allows for convenient adjustment, while RoHS compliance ensures environmental responsibility. Upgrade your system with this essential timing module.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-1472995-7 |
Series: | Agastat 7000 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Repeatability: | ±5% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | .5 - 5 seconds |
Input Voltage: | 96 VDC |
Control Type: | Knob |
SKU: | AMP7-1472995-7 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Option: | Transient/Surge Protection / Two Auxiliary Switches - Instant Transfer |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |