| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-147424-2 |
| Series: | Modu Connector System |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 2 A |
| Number of Positions: | 44 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .34 in, 8.64 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5007 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-147424-2 |
| SKU: | AMP7-147424-2 |
7-147424-2
Specifications
Detailed Description
Enhance your electronic connections with our Modu Connector System, designed for seamless integration in PCB assemblies. Featuring a durable housing made of UL 94V-0 rated Polyester with Glass Fiber, this connector ensures reliable performance in industrial environments. Its 44 gold-plated contact sockets, with a contact rating of 2A at 333V AC, offer efficient power transmission. With a pitch of 2.54mm (.1 in) and a vertical mount orientation, it provides easy PCB integration. The closed entry housing with a short point contact shape and board standoff feature guarantees secure and stable connections. Suitable for wave solder processes up to 240°C, this connector is a versatile choice for various applications in the electronics industry. With a temperature rating of Standard and compliance with RoHS regulations, it aligns with international standards for quality and environmental responsibility. Elevate your connectivity solutions with this high-performance board-to-board connector.

